691369700006B | Würth Elektronik eiSos

Socket header, 6 pole, pitch 5 mm, straight, gray, 691369700006B

Order No.: 57F2236
EAN: 4099879935588
MPN:
691369700006B
Series: WR-TBL 369B
Würth Elektronik eiSos
691369700006B Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.2114 € *
Available: 25 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 8 Weeks **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.7711 €
50 pcs.
6.5093 €
100 pcs.
6.1642 €
400 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection push-in spring connection
Connection plating galvanized
Number of rows 1
Version terminal block
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 300 V
Rated current 16 A
Orientation straight
Pin number 6 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes