691369700008B | Würth Elektronik eiSos
Socket header, 8 pole, pitch 5 mm, straight, gray, 691369700008B
Unit Price (€ / pc.)
9.6033 € *
Available: 25 pcs.
Available in 5 Days: 2,322 pcs.
Leadtime: 8 Weeks **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
9.0321 €
50 pcs.
8.6870 €
100 pcs.
8.2229 €
400 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | push-in spring connection | |
Connection plating | galvanized | |
Number of rows | 1 | |
Version | terminal block | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |