691370710002B | Würth Elektronik eiSos
Pin header, 2 pole, pitch 5 mm, angled, gray, 691370710002B
Unit Price (€ / pc.)
0.4903 € *
Available: 50 pcs.
Available in 5 Days: 752 pcs.
Leadtime: 12 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4903 €
10 pcs.
0.4593 €
50 pcs.
0.4427 €
100 pcs.
0.4189 €
400 pcs.
0.3725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |