691370710008B | Würth Elektronik eiSos
Pin header, 8 pole, pitch 5 mm, angled, gray, 691370710008B
Unit Price (€ / pc.)
1.9992 € *
Available: 25 pcs.
Available in 5 Days: 1,932 pcs.
Leadtime: 12 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8802 €
50 pcs.
1.8088 €
100 pcs.
1.7136 €
400 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |