691371700004B | Würth Elektronik eiSos

Pin header, 4 pole, pitch 5 mm, straight, gray, 691371700004B

Order No.: 57F2248
EAN: 4099879935748
MPN:
691371700004B
Series: WR-TBL 371B
Würth Elektronik eiSos
691371700004B Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 30 pcs.
Available in 5 Days: 643 pcs.
Leadtime: 8 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
50 pcs.
0.9877 €
100 pcs.
0.9282 €
360 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 300 V
Rated current 16 A
Orientation straight
Pin number 4 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Carton with 60 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes