691371700006B | Würth Elektronik eiSos

Pin header, 6 pole, pitch 5 mm, straight, gray, 691371700006B

Order No.: 57F2249
EAN: 4099879935755
MPN:
691371700006B
Series: WR-TBL 371B
Würth Elektronik eiSos
691371700006B Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 25 pcs.
Available in 5 Days: 244 pcs.
Leadtime: 8 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5946 €
50 pcs.
1.5351 €
100 pcs.
1.4518 €
400 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 300 V
Rated current 16 A
Orientation straight
Pin number 6 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes