691371700012B | Würth Elektronik eiSos
Pin header, 12 pole, pitch 5 mm, straight, gray, 691371700012B
Unit Price (€ / pc.)
3.2844 € *
Available: 15 pcs.
Available in 5 Days: 146 pcs.
Leadtime: 8 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0821 €
50 pcs.
2.9631 €
100 pcs.
2.8084 €
300 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Carton with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |