691373500002B | Würth Elektronik eiSos
Socket header, 2 pole, pitch 5.08 mm, straight, green, 691373500002B
Unit Price (€ / pc.)
2.9869 € *
Available: 50 pcs.
Available in 5 Days: 6,152 pcs.
Leadtime: 12 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.6775 €
50 pcs.
2.3086 €
150 pcs.
2.0706 €
300 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinkt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinkt | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 150 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |