691373500007B | Würth Elektronik eiSos
Socket header, 7 pole, pitch 5.08 mm, straight, green, 691373500007B
Unit Price (€ / pc.)
7.4613 € *
Available: 13 pcs.
Available in 5 Days: 1,956 pcs.
Leadtime: 8 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.6878 €
50 pcs.
5.7715 €
100 pcs.
5.1646 €
250 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Connection plating | galvanized | |
Number of rows | 1 | |
Version | terminal block | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | galvanized | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |