691373500011B | Würth Elektronik eiSos
Socket header, 11 pole, pitch 5.08 mm, straight, green, 691373500011B
Unit Price (€ / pc.)
11.3526 € *
Available: 15 pcs.
Available in 5 Days: 238 pcs. - if ordered today
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.1745 €
100 pcs.
8.7822 €
250 pcs.
7.8659 €
500 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | galvanized | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 30 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |