691374500002B | Würth Elektronik eiSos
Socket header, 2 pole, pitch 5.08 mm, straight, green, 691374500002B
Unit Price (€ / pc.)
3.8913 € *
Available: 35 pcs.
Available in 5 Days: 810 pcs.
Leadtime: 12 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.4867 €
50 pcs.
3.0107 €
100 pcs.
2.7013 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinkt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinkt | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |