691381000007 | Würth Elektronik eiSos
Socket header, 7 pole, pitch 2.5 mm, straight, green, 691381000007
Unit Price (€ / pc.)
6.0571 € *
Available: 42 pcs.
Available in 5 Days: 5,007 pcs.
Leadtime: 11 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.4978 €
50 pcs.
5.1646 €
100 pcs.
4.7243 €
520 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Connection plating | verzinkt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 160 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 260 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |