691382000012 | Würth Elektronik eiSos
Pin header, 12 pole, pitch 2.5 mm, straight, green, 691382000012
Unit Price (€ / pc.)
3.2606 € *
Available: 61 pcs.
Available in 5 Days: 5,793 pcs.
Leadtime: 11 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9631 €
50 pcs.
2.7846 €
100 pcs.
2.5466 €
345 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 160 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 310 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |