691382040002 | Würth Elektronik eiSos
Pin header, 2 pole, pitch 2.5 mm, angled, green, 691382040002
Unit Price (€ / pc.)
2.2253 € *
Available: 50 pcs.
Available in 5 Days: 673 pcs.
Leadtime: 8 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.9635 €
50 pcs.
1.7136 €
100 pcs.
1.4875 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin/nickel plated | |
Rated voltage | 160 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Carton with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |