691382040004 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 2.5 mm, angled, green, 691382040004

Order No.: 57F2317
EAN: 4099879937193
MPN:
691382040004
Series: WR-TBL 382
Würth Elektronik eiSos
691382040004 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 47 pcs.
Available in 5 Days: 296 pcs.
Leadtime: 8 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
50 pcs.
2.2610 €
100 pcs.
1.9635 €
350 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin/nickel plated
Rated voltage 160 V
Rated current 12 A
Orientation angled
Pin number 4 pole
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Carton with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead