691382040008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 2.5 mm, angled, green, 691382040008

Order No.: 57F2321
EAN: 4099879937254
MPN:
691382040008
Series: WR-TBL 382
Würth Elektronik eiSos
691382040008 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 62 pcs.
Available in 5 Days: 3,726 pcs.
Leadtime: 8 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.8675 €
50 pcs.
3.3558 €
100 pcs.
2.9274 €
310 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin/nickel plated
Rated voltage 160 V
Rated current 12 A
Orientation angled
Pin number 8 pole
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Carton with 310 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead