691385700014 | Würth Elektronik eiSos
Socket header, 14 pole, pitch 5 mm, angled, gray, 691385700014
Unit Price (€ / pc.)
8.1515 € *
Available: 25 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.2709 €
50 pcs.
6.7354 €
100 pcs.
6.0333 €
250 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinkt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinkt | |
Rated voltage | 300 V | |
Rated current | 14 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |