691385700018 | Würth Elektronik eiSos

Socket header, 18 pole, pitch 5 mm, angled, gray, 691385700018

Order No.: 57F2339
EAN: 4099879937544
MPN:
691385700018
Series: WR-TBL 385
Würth Elektronik eiSos
691385700018 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 20 pcs.
Available in 5 Days: 705 pcs.
Leadtime: 9 Weeks **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
9.0083 €
50 pcs.
8.3538 €
100 pcs.
7.4732 €
200 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating galvanized
Number of rows 1
Version terminal block
Additional parts equipped
Colour gray
Contact type socket
contact surface galvanized
Rated voltage 300 V
Rated current 14 A
Orientation angled
Pin number 18 pole
Grid 5 mm
Logistics
Country of origin RO
Customs tariff number 85369010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes