691386700014 | Würth Elektronik eiSos
Pin header, 14 pole, pitch 5 mm, straight, gray, 691386700014
Unit Price (€ / pc.)
3.9627 € *
Available: 50 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 13 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.5343 €
50 pcs.
3.2725 €
100 pcs.
2.9274 €
400 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Tab | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 300 V | |
Rated current | 14 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |