7460408 | Würth Elektronik eiSos

Power element M5, 12 pole, pitch 2.54 mm, 175 A, press-fit, metal, 7460408

Order No.: 09H9351
EAN: 4099879133724
MPN:
7460408
Series: WP-BUCF
7460408 Würth Elektronik eiSos PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 30 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
4.0579 €
50 pcs.
3.8675 €
100 pcs.
3.5105 €
500 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • High current Wire-to-Board connections up to 500 A
  • Mounting of copper bars on PCBs
  • Installation of laminated fuses
  • Suitable for rough environmental conditions
Technical specifications
Connection Press-fit
Width 9 mm
Colour Metall
Height 6 mm
Contact distance RM 2,54/7,62
Rated current 175 A
Pin number 12-polig
Grid 2.54 mm
Depth 6 mm
Logistics
Country of origin DE
Customs tariff number 85369095
MSL MSL 1
Original Packaging Tray mit 184 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei