7461059 | Würth Elektronik eiSos
Power element M6, 16 pole, pitch 2.54 mm, 240 A, press-fit, metal, 7461059
Unit Price (€ / pc.)
9.1630 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.6870 €
25 pcs.
8.0563 €
50 pcs.
7.3185 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- High current Wire-to-Board connections up to 500 A
- Mounting of copper bars on PCBs
- Installation of laminated fuses
- Suitable for rough environmental conditions
Technical specifications
Connection | Press-fit | |
Width | 13 mm | |
Colour | Metall | |
Height | 13.5 mm | |
Contact distance | RM 2,54/10,16 | |
Rated current | 240 A | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Depth | 13.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |