7461060 | Würth Elektronik eiSos

Power element M10, 20 pole, pitch 2.54 mm, 350 A, press-fit, metal, 7461060

Order No.: 09H9353
EAN: 4099879133762
MPN:
7461060
Series: WP-BUCF
7461060 Würth Elektronik eiSos PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 28 pcs.
Available in 5 Days: 1,067 pcs.
Leadtime: 18 Weeks **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.5065 €
50 pcs.
12.8758 €
100 pcs.
11.6977 €
500 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • High current Wire-to-Board connections up to 500 A
  • Mounting of copper bars on PCBs
  • Installation of laminated fuses
  • Suitable for rough environmental conditions
Technical specifications
Connection Press-fit
Width 16 mm
Colour Metall
Height 17.5 mm
Contact distance RM 2,54/12,7
Rated current 350 A
Pin number 20-polig
Grid 2.54 mm
Depth 17.5 mm
Logistics
Country of origin DE
Customs tariff number 85369095
MSL MSL 1
Original Packaging Karton mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei