7461061 | Würth Elektronik eiSos
PCB terminal, 36 pole, pitch 2.54 mm, 350 A, press-fit, metal, 7461061
Unit Price (€ / pc.)
12.6854 € *
Available: 30 pcs.
Available in 5 Days: 1,554 pcs.
Leadtime: 18 Weeks **
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
12.1023 €
50 pcs.
11.5311 €
100 pcs.
10.4839 €
500 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- High current Wire-to-Board connections up to 500 A
- Mounting of copper bars on PCBs
- Installation of laminated fuses
- Suitable for rough environmental conditions
Technical specifications
Connection | Press-fit | |
Width | 16 mm | |
Colour | Metall | |
Height | 17.5 mm | |
Contact distance | RM 2,54/12,7 | |
Rated current | 350 A | |
Pin number | 36-polig | |
Grid | 2.54 mm | |
Depth | 11 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |