7461084 | Würth Elektronik eiSos
PCB terminal, 8 pole, pitch 2.54 mm, 160 A, press-fit, metal, 7461084
Unit Price (€ / pc.)
4.2483 € *
Available: 100 pcs.
Available in 5 Days: 73,344 pcs. - if ordered today
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
4.0579 €
50 pcs.
3.8675 €
150 pcs.
3.5105 €
500 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- High current Wire-To-Board connections up to 500 A
- Mounting of copper bars on PCBs
- Installation of laminated fuses
- Suitable for rough environmental conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Contact distance | RM 2.54/7.62 | |
| Rated current | 160 A | |
| Width | 10 mm | |
| Height | 13.5 mm | |
| Depth | 9 mm | |
| Connection | press-fit | |
| Assembly | THT | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Tray with 146 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |