7461090 | Würth Elektronik eiSos

Power element M8, 20 pole, pitch 2.54 mm, 350 A, press-fit, metal, 7461090

Order No.: 09H9355
EAN: 4099879134004
MPN:
7461090
Series: WP-BUCF
7461090 Würth Elektronik eiSos PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
11.1979 € *
Available: 45 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
10 pcs.
10.6862 €
50 pcs.
10.1745 €
100 pcs.
9.2582 €
500 pcs.
8.0444 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • High current Wire-to-Board connections up to 500 A
  • Mounting of copper bars on PCBs
  • Installation of laminated fuses
  • Suitable for rough environmental conditions
Technical specifications
Connection Press-fit
Width 16 mm
Colour Metall
Height 13.5 mm
Contact distance RM 2,54/12,7
Rated current 350 A
Pin number 20-polig
Grid 2.54 mm
Depth 13.5 mm
Logistics
Country of origin DE
Customs tariff number 85369095
MSL MSL 1
Original Packaging Karton mit 90 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei