7461093 | Würth Elektronik eiSos
PCB terminal, 9 pole, pitch 2.54 mm, 130 A, press-fit, metal, 7461093
Unit Price (€ / pc.)
5.4026 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
5.1527 €
50 pcs.
4.9147 €
100 pcs.
4.4744 €
500 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- High current Wire-to-Board connections up to 500 A
- Mounting of copper bars on PCBs
- Installation of laminated fuses
- Suitable for rough environmental conditions
Technical specifications
Anschluss | Press-fit | |
Breite | 7 mm | |
Farbe | Metall | |
Höhe | 6 mm | |
Kontaktabstand | RM 2,54/5,08 | |
Nennstrom | 130 A | |
Polzahl | 9-polig | |
Rastermaß | 2.54 mm | |
Tiefe | 3.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
MSL | MSL 1 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |