7461095 | Würth Elektronik eiSos
PCB terminal, 16 pole, pitch 2.54 mm, 180 A, press-fit, metal, 7461095
Unit Price (€ / pc.)
3.4748 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.3201 €
50 pcs.
3.1654 €
100 pcs.
2.8679 €
500 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- High current Wire-to-Board connections up to 500 A
- Mounting of copper bars on PCBs
- Installation of laminated fuses
- Suitable for rough environmental conditions
Technical specifications
Connection | Press-fit | |
Width | 9 mm | |
Colour | Metall | |
Height | 7 mm | |
Contact distance | RM 2,54/7,62 | |
Rated current | 180 A | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Depth | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Tray mit 184 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |