7461097 | Würth Elektronik eiSos

PCB terminal, 16 pole, pitch 2.54 mm, 180 A, press-fit, metal, 7461097

Order No.: 09H9360
EAN: 4099879134073
MPN:
7461097
Series: WP-BUFU
Würth Elektronik eiSos
7461097 Würth Elektronik eiSos PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 71 pcs.
Available in 5 Days: 9,067 pcs.
Leadtime: 18 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.3201 €
50 pcs.
3.1654 €
100 pcs.
2.8679 €
500 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • High current Wire-to-Board connections up to 500 A
  • Mounting of copper bars on PCBs
  • Installation of laminated fuses
  • Suitable for rough environmental conditions
Technical specifications
Anschluss Press-fit
Breite 10 mm
Farbe Metall
Höhe 10.5 mm
Kontaktabstand RM 2,54/7,62
Nennstrom 180 A
Polzahl 16-polig
Rastermaß 2.54 mm
Tiefe 6 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
MSL MSL 1
Originalverpackung Karton mit 450 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei