7461099 | Würth Elektronik eiSos
PCB terminal, 25 pole, pitch 2.54 mm, 250 A, press-fit, metal, 7461099
Unit Price (€ / pc.)
5.7953 € *
Available: 16 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.5216 €
50 pcs.
5.2598 €
100 pcs.
4.7838 €
500 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- High current Wire-to-Board connections up to 500 A
- Mounting of copper bars on PCBs
- Installation of laminated fuses
- Suitable for rough environmental conditions
Technical specifications
Anschluss | Press-fit | |
Breite | 13 mm | |
Farbe | Metall | |
Höhe | 13.5 mm | |
Kontaktabstand | RM 2,54/10,16 | |
Nennstrom | 250 A | |
Polzahl | 25-polig | |
Rastermaß | 2.54 mm | |
Tiefe | 8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
MSL | MSL 1 |
Originalverpackung | Karton mit 144 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |