74650173R | Würth Elektronik eiSos
PCB terminal, 4 pole, pitch 5.87 mm, 50 A, solder connection, metal, 74650173R
Unit Price (€ / pc.)
4.4030 € *
Available: 1,161 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.1650 €
50 pcs.
3.6533 €
100 pcs.
3.3320 €
500 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Solderable high current Wire-to-Board connections with a focus on automated assembly
- Beneficial power supply in multi layer applications
- Robust mechanical high current connections
Technical specifications
Connection | Lötanschluss | |
Width | 7 mm | |
Colour | Metall | |
Height | 6 mm | |
Rated current | 50 A | |
Pin number | 4-polig | |
Grid | 5.87 mm | |
Depth | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Rolle mit 450 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |