74650194R | Würth Elektronik eiSos
PCB terminal, 9 pole, 85 A, solder connection, metal, 74650194R
Unit Price (€ / pc.)
4.7838 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.5220 €
50 pcs.
3.9746 €
100 pcs.
3.6057 €
500 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Solderable high current Wire-to-Board connections with a focus on automated assembly
- Beneficial power supply in multi layer applications
- Robust mechanical high current connections
Technical specifications
Connection | Lötanschluss | |
Width | 10 mm | |
Colour | Metall | |
Height | 7 mm | |
Rated current | 85 A | |
Pin number | 9-polig | |
Depth | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |