7466003 | Würth Elektronik eiSos

WP-SMBU REDCUBE Bush, SMT open, 7466003

Order No.: 09H9371
EAN: 4099879134219
MPN:
7466003
Series: WP-SMBU
7466003 Würth Elektronik eiSos PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 45 pcs.
Available in 5 Days: 11,435 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5823 €
50 pcs.
2.5109 €
100 pcs.
2.2491 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Solderable high current Wire-to-Board & Board-to-Board connections with a focus on automated assembly
  • IMS boards or one layer applications
Technical specifications
Filter Property Value
Rated current 50 A
Height 5 mm
Depth 6 mm
Connection solder connection
Assembly SMD
Colour metal
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 1,000 pieces
MSL MSL 1
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No