7466004R | Würth Elektronik eiSos
WP-SMBU REDCUBE Bush, SMT open, 7466004R
Unit Price (€ / pc.)
2.7727 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5823 €
50 pcs.
2.5109 €
100 pcs.
2.2491 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Solderable high current Wire-to-Board & Board-to-Board connections with a focus on automated assembly
- IMS boards or one layer applications
Technical specifications
Anschluss | Lötanschluss | |
Farbe | Metall | |
Höhe | 5 mm | |
Nennstrom | 50 A | |
Tiefe | 6 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |