7466005R | Würth Elektronik eiSos

WP-SMBU REDCUBE Bush, SMT open, 7466005R

Order No.: 09H9377
EAN: 4099879134271
MPN:
7466005R
Series: WP-SMBU
7466005R Würth Elektronik eiSos PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 50 pcs.
Available in 5 Days: 22,437 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3443 €
50 pcs.
2.0587 €
100 pcs.
1.8683 €
600 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Solderable high current Wire-to-Board & Board-to-Board connections with a focus on automated assembly
  • IMS boards or one layer applications
Technical specifications
Filter Property Value
Rated current 70 A
Height 5 mm
Depth 6 mm
Connection solder connection
Assembly SMD
Colour metal
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 600 pieces
MSL MSL 1
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No