7466105R | Würth Elektronik eiSos
WP-SMBU REDCUBE Bush, SMT closed, pin, 7466105R
Unit Price (€ / pc.)
3.4867 € *
Available: 50 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 20 Weeks **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2963 €
50 pcs.
2.9036 €
100 pcs.
2.6418 €
500 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Solderable high current Wire-to-Board & Board-to-Board connections with a focus on automated assembly
- IMS boards or one layer applications
Technical specifications
Connection | Lötanschluss | |
Colour | Metall | |
Height | 7 mm | |
Rated current | 70 A | |
Depth | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |