7466203 | Würth Elektronik eiSos

WP-SMBU REDCUBE Bush, SMT closed, 7466203

Order No.: 09H9383
EAN: 4099879134332
MPN:
7466203
Series: WP-SMBU
7466203 Würth Elektronik eiSos PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5823 €
50 pcs.
2.5109 €
100 pcs.
2.2491 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Solderable high current Wire-to-Board & Board-to-Board connections with a focus on automated assembly
  • Angled assembling of cable, PCB or housing
  • One layer applications
Technical specifications
Connection Lötanschluss
Colour Metall
Height 7 mm
Rated current 50 A
Depth 4 mm
Logistics
Country of origin DE
Customs tariff number 85369095
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei