870575374003 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, radial, 330 µF, 16 V, ±20 %, 870575374003

Order No.: 10D5871
EAN: 4099879135339
MPN:
870575374003
Series: WCAP-HTG5
870575374003 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 48 pcs.
Available in 5 Days: 913 pcs.
Leadtime: 30 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
50 pcs.
2.1420 €
200 pcs.
1.8088 €
400 pcs.
1.5589 €
800 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform radial
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 23 mΩ
Kapazität 330 µF
Länge 11.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 3.5 mm
Rippelstrom 2.35 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes