870575575005 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, radial, 330 µF, 25 V, ±20 %, 870575575005

Order No.: 10D5876
EAN: 4099879135384
MPN:
870575575005
Series: WCAP-HTG5
870575575005 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 50 pcs.
Available in 5 Days: 7,224 pcs.
Leadtime: 30 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
50 pcs.
2.1063 €
150 pcs.
1.7969 €
300 pcs.
1.5589 €
600 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 16 mΩ
Kapazität 330 µF
Länge 12.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Rippelstrom 2.9 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes