870575774002 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, radial, 33 µF, 50 V, ±20 %, 870575774002

Order No.: 10D5878
EAN: 4099879135407
MPN:
870575774002
Series: WCAP-HTG5
870575774002 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 50 pcs.
Available in 5 Days: 1,589 pcs.
Leadtime: 30 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
50 pcs.
1.4875 €
200 pcs.
1.2614 €
400 pcs.
1.0948 €
800 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Kapazität 33 µF
Nennspannung (DC) 50 V
Toleranz ±20 %
ESR (Äquivalenter Serienwiderstand) 35 mΩ
Rippelstrom 1.67 A
Bauform radial
Rastermaß 3.5 mm
Durchmesser 8 mm
Länge 9 mm
min. Temperatur -55 °C
max. Temperatur 105 °C
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes