870575875004 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, radial, 33 µF, 63 V, ±20 %, 870575875004

Order No.: 10D5882
EAN: 4099879135445
MPN:
870575875004
Series: WCAP-HTG5
870575875004 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 50 pcs.
Available in 5 Days: 6,767 pcs.
Leadtime: 30 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
50 pcs.
1.8445 €
150 pcs.
1.5589 €
300 pcs.
1.3566 €
600 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 30 mΩ
Kapazität 33 µF
Länge 10 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rastermaß 5 mm
Rippelstrom 2.1 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes