870575975005 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, radial, 15 µF, 100 V, ±20 %, 870575975005
Unit Price (€ / pc.)
3.6652 € *
Available: 45 pcs.
Available in 5 Days: 6,933 pcs.
Leadtime: 30 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
50 pcs.
2.9988 €
150 pcs.
2.5228 €
300 pcs.
2.1777 €
600 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- General purpose product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +105°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform | radial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 60 mΩ | |
Kapazität | 15 µF | |
Länge | 12.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 100 V | |
Rastermaß | 5 mm | |
Rippelstrom | 1.66 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322500 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |