870585373001 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, radial, 120 µF, 16 V, ±20 %, 870585373001
Unit Price (€ / pc.)
1.3804 € *
Available: 49 pcs.
Available in 5 Days: 4,099 pcs.
Leadtime: 30 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
50 pcs.
1.1305 €
375 pcs.
0.9520 €
750 pcs.
0.8211 €
1500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform | radial | |
Durchmesser | 6.3 mm | |
ESR (Äquivalenter Serienwiderstand) | 32 mΩ | |
Kapazität | 120 µF | |
Länge | 8 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 2.5 mm | |
Rippelstrom | 1.44 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322500 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |