870585574003 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, radial, 220 µF, 25 V, ±20 %, 870585574003
Unit Price (€ / pc.)
2.3086 € *
Available: 50 pcs.
Available in 5 Days: 2,517 pcs.
Leadtime: 30 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
50 pcs.
1.8921 €
200 pcs.
1.5946 €
400 pcs.
1.3685 €
800 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Kapazität | 220 µF | |
Nennspannung (DC) | 25 V | |
Toleranz | ±20 % | |
ESR (Äquivalenter Serienwiderstand) | 22 mΩ | |
Rippelstrom | 2.23 A | |
Bauform | radial | |
Rastermaß | 3.5 mm | |
Durchmesser | 8 mm | |
Länge | 11.5 mm | |
min. Temperatur | -55 °C | |
max. Temperatur | 125 °C |
Download
Logistics
Zolltarifnummer | 85322500 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |