870585575005 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, radial, 330 µF, 25 V, ±20 %, 870585575005
Unit Price (€ / pc.)
2.5466 € *
Available: 50 pcs.
Available in 5 Days: 6,160 pcs.
Leadtime: 30 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
50 pcs.
2.1063 €
150 pcs.
1.7969 €
300 pcs.
1.5589 €
600 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Kapazität | 330 µF | |
Nennspannung (DC) | 25 V | |
Toleranz | ±20 % | |
ESR (Äquivalenter Serienwiderstand) | 14 mΩ | |
Rippelstrom | 2.89 A | |
Bauform | radial | |
Rastermaß | 5 mm | |
Durchmesser | 10 mm | |
Länge | 12.5 mm | |
min. Temperatur | -55 °C | |
max. Temperatur | 125 °C |
Download
Logistics
Zolltarifnummer | 85322500 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |