870585775004 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, radial, 56 µF, 50 V, ±20 %, 870585775004

Order No.: 10D5863
EAN: 4099879135254
MPN:
870585775004
Series: WCAP-HTAH
870585775004 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 50 pcs.
Available in 5 Days: 6,943 pcs.
Leadtime: 30 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
50 pcs.
1.6779 €
150 pcs.
1.4280 €
300 pcs.
1.2495 €
600 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Kapazität 56 µF
Nennspannung (DC) 50 V
Toleranz ±20 %
ESR (Äquivalenter Serienwiderstand) 30 mΩ
Rippelstrom 1.85 A
Bauform radial
Rastermaß 5 mm
Durchmesser 10 mm
Länge 10 mm
min. Temperatur -55 °C
max. Temperatur 125 °C
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes