870585875005 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, radial, 47 µF, 63 V, ±20 %, 870585875005

Order No.: 10D5867
EAN: 4099879135292
MPN:
870585875005
Series: WCAP-HTAH
870585875005 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
3.3320 € *
Available: 49 pcs.
Available in 5 Days: 8,018 pcs.
Leadtime: 30 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
50 pcs.
2.7251 €
150 pcs.
2.2967 €
300 pcs.
1.9754 €
600 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform radial
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 35 mΩ
Kapazität 47 µF
Länge 10 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rastermaß 5 mm
Rippelstrom 1.68 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes