870585875006 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, radial, 56 µF, 63 V, ±20 %, 870585875006

Order No.: 10D5868
EAN: 4099879135308
MPN:
870585875006
Series: WCAP-HTAH
870585875006 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 50 pcs.
Available in 5 Days: 7,919 pcs.
Leadtime: 30 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
50 pcs.
2.1182 €
150 pcs.
1.8207 €
300 pcs.
1.5827 €
600 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Kapazität 56 µF
Nennspannung (DC) 63 V
Toleranz ±20 %
ESR (Äquivalenter Serienwiderstand) 30 mΩ
Rippelstrom 1.92 A
Bauform radial
Rastermaß 5 mm
Durchmesser 10 mm
Länge 12.5 mm
min. Temperatur -55 °C
max. Temperatur 125 °C
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes