875575357006 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 330 µF, 16 V, ±20 %, 875575357006

Order No.: 10D5829
EAN: 4099879134752
MPN:
875575357006
Series: WCAP-HSG5
Würth Elektronik eiSos
875575357006 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 50 pcs.
Available in 5 Days: 5,743 pcs.
Leadtime: 30 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
50 pcs.
3.0821 €
125 pcs.
2.5823 €
250 pcs.
2.2253 €
500 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 10,000 hours @ +105 °C
  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Design SMD
diameter 10 mm
ESR (Equivalent Series Resistance) 20 mΩ
Capacity 330 µF
Length 10.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Ripple current 2.5 A
Tolerance ±20 %
Logistics
Customs tariff number 85322500
MSL MSL 1
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes