875575553004 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 220 µF, 25 V, ±20 %, 875575553004

Order No.: 10D5834
EAN: 4099879134806
MPN:
875575553004
Series: WCAP-HSG5
Würth Elektronik eiSos
875575553004 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 30 pcs.
Available in 5 Days: 6,606 pcs.
Leadtime: 30 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
50 pcs.
1.6779 €
125 pcs.
1.4280 €
250 pcs.
1.2495 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 10,000 hours @ +105 °C
  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 27 mΩ
Kapazität 220 µF
Länge 10.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 2.3 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes