875575757004 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 56 µF, 50 V, ±20 %, 875575757004

Order No.: 10D5841
EAN: 4099879134875
MPN:
875575757004
Series: WCAP-HSG5
875575757004 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 50 pcs.
Available in 5 Days: 177 pcs.
Leadtime: 30 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
50 pcs.
2.4871 €
125 pcs.
2.0825 €
250 pcs.
1.7969 €
500 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 10,000 hours @ +105 °C
  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 28 mΩ
Kapazität 56 µF
Länge 10.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 2 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes